The SA615DK/01,112 is a 500MHz mixer from NXP, packaged in a lead-free SSOP package. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 4.5V to 8V. The device has a noise figure of 5dB and a power gain of 13dB. It is RoHS compliant and available in a rail/Tube packaging with 75 units per package.
NXP SA615DK/01,112 technical specifications.
| Package/Case | SSOP |
| Frequency | 500MHz |
| Gain | 13dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Noise Figure | 5dB |
| Operating Supply Current | 7.4mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Gain | 13dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SA615 |
| RoHS | Compliant |
No datasheet is available for this part.