
Up/Down Conversion Mixer IC operating at 500MHz. Features 13dB power gain and a 5dB noise figure. This RoHS compliant component is housed in a 20-pin SSOP package and operates within a temperature range of -40°C to 85°C. It requires a 9V supply voltage and draws 7.4mA of operating current. Supplied on tape and reel.
Sign in to ask questions about the NXP SA615DK/01,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SA615DK/01,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 500MHz |
| Gain | 13dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 5dB |
| Operating Supply Current | 7.4mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Gain | 13dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA615 |
| RoHS | Compliant |
Download the complete datasheet for NXP SA615DK/01,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
