The SA617DK is an industrial-grade IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDSO-G20. The device has a width of 4.4mm and a length of 6.5mm, with 20 pins and a pin count of 20. It operates within a supply voltage range of 2.7 to 7V and has a maximum supply current of 5mA. The IC is packaged in a plastic, shrink SO-20 package.
NXP SA617DK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.