The NXP SA620DK is a cellular IC packaged in an SSOP-20 package, designed to operate within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 980mW and a nominal supply current of 10.4mA, requiring an operating supply voltage of 5V. This device is lead-free and RoHS compliant, making it suitable for environmentally friendly applications.
NXP SA620DK technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 980mW |
| Nominal Supply Current | 10.4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Gain | 4.5dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.