Sign in to ask questions about the NXP SA620DK,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SA620DK,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 800MHz |
| Gain | 11.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 980mW |
| Noise Figure | 1.9dB |
| Operating Supply Current | 10.4mA |
| Operating Supply Voltage | 5V |
| P1dB | 16dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 980mW |
| Power Gain | 4.5dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP SA620DK,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
