The SA620DK-T is a lead-free RF and wireless IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 980mW and a nominal supply current of 10.4mA. The IC is packaged in a SSOP package and is available in quantities of 2500. It is RoHS compliant and suitable for use in a variety of applications.
NXP SA620DK-T technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 980mW |
| Nominal Supply Current | 10.4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Gain | 4.5dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.