The SA627D is a 20-pin dual-channel IC from NXP, designed for industrial temperature operation. It has a supply voltage range of 4.5 to 8V and a maximum supply current of 7mA. The IC is packaged in a R-PDSO-G20 package, measuring 7.5mm in width and 12.8mm in length. It can operate in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
NXP SA627D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.