IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, SOT-96, ROHS COMPLIANT, PLASTIC, SO-8, Multiplexer or Switch
NXP SA630D/01 technical specifications.
| Package/Case | SOIC |
| Frequency | 1GHz |
| Insertion Loss | 2.8dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
