NXP SA630D/01,118 technical specifications.
| Package/Case | SO |
| Frequency | 1GHz |
| IIP3 | 33dBm |
| Impedance | 50R |
| Insertion Loss | 2.8dB |
| Insertion Loss-Max | 2.8dB |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Number of Switches | 1 |
| Operating Frequency-Max | 1GHz |
| P1dB | 18dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP SA630D/01,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
