The SA701N is an 8-channel counter/divider IC from NXP, featuring an ECL family design and operating within an industrial temperature range of -40°C to 85°C. This device has a nominal supply voltage of 5V and a maximum supply voltage of 6V, with a minimum supply voltage of 2.7V. It is available in an 8-pin PDIP package, measuring 7.62mm in width and 9.5mm in length.
NXP SA701N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Family | ECL |
| fmax-Min | 1100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SA701N to view detailed technical specifications.
No datasheet is available for this part.