IC PLL FREQUENCY SYNTHESIZER, 1800 MHz, PDSO20, PLL or Frequency Synthesis Circuit
NXP SA8025ADK technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.