
IC LED DISPLAY DRIVER, PDIP24, PLASTIC, DIP-24, Display Driver
NXP SAA1064/N2 technical specifications.
| Package/Case | DIP |
| Height | 4mm |
| Length | 32mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Mount | Through Hole |
| Number of Outputs | 16 |
| Number of Segments | 32 |
| Operating Supply Voltage | 5V |
| Output Current | 110mA |
| Output Voltage | 3.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Width | 14.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
