
IC LED DISPLAY DRIVER, PDSO24, MINI, PLASTIC, SO-24, Display Driver
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Voltage | 500mV |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
