
Surface mount LED display driver IC with I2C interface, supporting up to 32 LEDs or segments. Features high level output current of 110mA and low level output current of 25.2mA, with 9.5mA output current per channel. Operates from a 4.5V to 15V supply voltage, with a typical operating voltage of 5V. Packaged in a 24-pin SO (SOIC) package, measuring 15.6mm x 7.6mm x 2.45mm, and is RoHS compliant. Maximum power dissipation is 500mW, with a maximum supply current of 14mA.
NXP SAA1064T/N2,118 technical specifications.
| Package/Case | SO |
| Height | 2.45mm |
| High Level Output Current | 110mA |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Low Level Output Current | 25.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 14mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of LEDs | 32 |
| Number of Segments | 32 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 9.5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Weight | 0.010857oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA1064T/N2,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
