This industrial-grade IC features 20 terminals and operates within a temperature range of -40°C to 85°C. It can be supplied with a voltage between 2.5V and 5.5V. The device is packaged in a 7.5mm wide, 12.8mm long SOP-20 package, compliant with the MS-013AC standard.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| REACH | Compliant |
| Military Spec | False |