The SAA3049ATD-T is a 20-pin industrial IC from NXP, designed for remote control applications. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.5V and 5.5V. The IC is packaged in a R-PDSO-G20 package, measuring 7.5mm in width and 12.8mm in length. It features a dual-terminal position and has a pin count of 20.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| REACH | unknown |
| Military Spec | False |