The SAA7118HBB is a 16-bit 4-channel logic IC from NXP, packaged in a QFP. It operates at a supply voltage of 3.6V and has a maximum supply current of 85mA. The IC is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. The SAA7118HBB has a maximum power dissipation of 1.35W and is available in a tray packaging with 120 units per package.
NXP SAA7118HBB technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.35W |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA7118HBB to view detailed technical specifications.
No datasheet is available for this part.