Checking distributor stock and pricing after the page loads.
NXP SAA7130HLBE technical specifications.
| Package/Case | SOT-425 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 360 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |