The SAA7360GP is a 44-pin quad analog-to-digital converter with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a 5-volt supply voltage and features a proprietary conversion method. The device is packaged in a 14 x 14 mm, 2.20 mm height plastic QFP-44 package. The SAA7360GP is designed for use in a variety of applications requiring high-precision analog-to-digital conversion.
NXP SAA7360GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 14 |
| Length | 14 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.7 |
| Analog Input Voltage-Min | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.