
The SAA7706H/N107S,557 is a PQFP packaged IC that operates over the -40°C to 85°C temperature range. It features an I2C interface and is designed for surface mount applications. This IC is available in trays of 330 units. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 330 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
