NXP SAA7706H/N210,557 technical specifications.
| Package/Case | PQFP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA7706H/N210,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
