
The SAA7706H/N210S,557 is a PQFP I2C microcontroller from NXP, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C. This device is not radiation hardened and is not RoHS compliant.
NXP SAA7706H/N210S,557 technical specifications.
| Package/Case | PQFP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 330 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP SAA7706H/N210S,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
