The SAB6456 is an 8-pin dual prescaler IC from NXP, operating within a commercial extended temperature range of 0 to 80 degrees Celsius. It features a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum power supply current of 28mA and a maximum frequency of 100MHz. It is packaged in an R-PDIP-T8 package, measuring 7.62mm in width and 9.5mm in length.
NXP SAB6456 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PRESCALER |
| Family | SAB64 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 28 |
| fmax-Min | 70 |
| Max Frequency@Nom-Sup | 1000000000 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.