
The SAF1508BET/V1,118 is a 36-pin Ball Grid Array USB 2.0 UART IC from NXP. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device supports USB 2.0 protocols and is compatible with low speed, full speed, and high speed USB interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SAF1508BET/V1,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 3.6(Max) |
| Package Width (mm) | 3.6(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1.15(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Interface Type | UART |
| USB Speed Type | Low Speed|Full Speed|High Speed |
| USB Transceiver | No |
| Protocols Supported | USB 2.0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SAF1508BET/V1,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.