NXP SAF1761BE/V1,557 technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SAF1761BE/V1,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.