
NXP SC16C2550BIA44S technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C2550BIA44S to view detailed technical specifications.
No datasheet is available for this part.
