
Dual UART with 16-byte FIFOs, supporting data rates up to 5Mbps. Features 2 channels and 2 functions, operating from a 2.25V to 5.5V supply voltage with a nominal 5V. Packaged in a 48-pin LQFP for surface mounting, this component offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the NXP SC16C2550BIB48,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C2550BIB48,128 technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 16B |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Supply Voltage-Nom | 5V |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C2550BIB48,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
