
The SC16C2550BIBS,157 is a dual UART interface IC from NXP, operating over a temperature range of -40°C to 85°C. It supports data rates of up to 5Mbps and has a maximum supply current of 4.5mA. The device is supplied in a surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP SC16C2550BIBS,157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C2550BIBS,157 technical specifications.
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C2550BIBS,157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
