
The SC16C2552BIA44 is a dual UART I2C/SPI bridge from NXP, featuring a 64-byte FIFO and operating at 5 Mbps. It is packaged in a PLCC-44 lead-free package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The SC16C2552BIA44 requires a supply voltage of 2.25V to 5.5V and draws a maximum supply current of 4.5mA.
Sign in to ask questions about the NXP SC16C2552BIA44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C2552BIA44 technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Frequency | 80MHz |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C2552BIA44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
