
The NXP SC16C2552BIA44,512 is a dual UART I2C/SPI bridge with a 64-byte FIFO and a data rate of up to 5 Mbps. It operates over a supply voltage range of 2.25V to 5.5V and has a maximum supply current of 4.5mA. The device is packaged in a 26-pin PLCC package and is suitable for surface mount applications. It is designed to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the NXP SC16C2552BIA44,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C2552BIA44,512 technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C2552BIA44,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
