The SC16C2552BIA44-T is a dual UART interface IC from NXP, operating over a temperature range of -40°C to 85°C. It supports data rates of up to 5Mbps and is powered by a 5V supply voltage. The device is packaged in a lead-free PLCC package and is compliant with RoHS regulations. With a supply current of 4.5mA, this IC is suitable for various applications requiring high-speed serial communication.
NXP SC16C2552BIA44-T technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
No datasheet is available for this part.