
The SC16C550BIB48,128 is a single UART I2C/SPI bridge with a 64-B FIFO and a data rate of 3Mbps. It is packaged in a 48-pin LQFP with a height of 1.4mm and dimensions of 7mm in length and 7mm in width. The device operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The SC16C550BIB48,128 is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the NXP SC16C550BIB48,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C550BIB48,128 technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Height | 1.4mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C550BIB48,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
