
The SC16C550BIB48,151 is a single-channel UART IC from NXP, packaged in a lead-free LQFP package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage, with a maximum supply current of 4.5mA. The device supports a data rate of 3Mbps and is compliant with RoHS regulations.
Sign in to ask questions about the NXP SC16C550BIB48,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C550BIB48,151 technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C550BIB48,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.