
The SC16C550BIB48,157 is a single-channel UART IC from NXP, available in LQFP package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2.25V, with a maximum supply current of 4.5mA. The IC is RoHS compliant and is suitable for surface mount applications.
Sign in to ask questions about the NXP SC16C550BIB48,157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C550BIB48,157 technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C550BIB48,157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
