
The SC16C554BIB64,151 is a 4-channel interface IC from NXP, packaged in a 64-pin LQFP package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The IC requires a supply voltage of 2.25V to 5.5V and has a maximum supply current of 4.5mA.
Sign in to ask questions about the NXP SC16C554BIB64,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C554BIB64,151 technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C554BIB64,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
