The SC16C554BIB64S is a 4-channel UART IC from NXP, operating at a maximum data rate of 5Mbps. It is packaged in a lead-free LQFP package and is designed to operate within a temperature range of -40°C to 85°C. The IC requires an operating supply voltage of 5V and has a maximum supply current of 6mA.
Checking distributor stock and pricing after the page loads.
NXP SC16C554BIB64S technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 20ns |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.