2.5/3.3/5V 4 Ch. Uart /16 Fifo <az
Checking distributor stock and pricing after the page loads.
NXP SC16C554BIBM-S technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 20ns |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.