The NXP SC16C554BIBS-S is a 4-channel UART IC with a maximum data rate of 5Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in bulk quantities and is compatible with lead-free processes.
Checking distributor stock and pricing after the page loads.
NXP SC16C554BIBS-S technical specifications.
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Bulk |
| Supply Current | 6mA |
| RoHS | Compliant |