The SC16C554DBIA68-T is a 4-channel UART IC from NXP, operating within a temperature range of -40°C to 85°C. It supports a maximum supply voltage of 5.5V and a minimum supply voltage of 2.25V. The device is packaged in a lead-free PLCC package and is available in quantities of 250. The SC16C554DBIA68-T has a maximum supply current of 6mA and a data rate of 5Mbps.
Checking distributor stock and pricing after the page loads.
NXP SC16C554DBIA68-T technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Supply Current | 6mA |
| RoHS | Compliant |