
The SC16C554IB80,557 is a 4-channel interface IC from NXP, packaged in LQFP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2.25V, with a supply current of 4.5mA. This RoHS compliant IC is suitable for surface mount applications and is available in a tray packaging with 595 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SC16C554IB80,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C554IB80,557 technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 595 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C554IB80,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
