The SC16C650BIA44-T is a single UART IC from NXP, operating at a maximum data rate of 3Mbps. It is designed to function within a supply voltage range of 2.25V to 5.5V and can withstand temperatures from -40°C to 85°C. This UART IC is packaged in a lead-free PLCC package, available in quantities of 500, and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
NXP SC16C650BIA44-T technical specifications.
| Package/Case | PLCC |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Current | 4.5mA |
| RoHS | Compliant |