
The SC16C650BIB48,157 UART Interface IC from NXP operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.25V and 5.5V. It features a maximum supply current of 4.5mA and is packaged in a lead-free LQFP package. This IC is suitable for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the NXP SC16C650BIB48,157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C650BIB48,157 technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C650BIB48,157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.