
The SC16C650BIBS,128 is a single UART interface IC with a maximum data rate of 3Mbps. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 4.5mA. The device is supplied with a voltage between 2.25V and 5.5V and is compliant with RoHS regulations. It is available in a surface mount package with 6000 units per reel.
Sign in to ask questions about the NXP SC16C650BIBS,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C650BIBS,128 technical specifications.
| Data Rate | 3Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C650BIBS,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
