
The SC16C650BIBS,157 is a single UART interface IC from NXP, operating at a maximum data rate of 3Mbps. It is designed to function within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.25V and 5.5V. The device has a maximum supply current of 4.5mA and is compliant with RoHS regulations. It is available in a surface mount package, suitable for use in a variety of applications.
Sign in to ask questions about the NXP SC16C650BIBS,157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C650BIBS,157 technical specifications.
| Data Rate | 3Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C650BIBS,157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
