UART 2-CH 32Byte FIFO 2.5V/3.3V/5V 48-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
NXP SC16C652BIB48-S technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.