The SC16C652BIBS-S is a dual UART I2C/SPI bridge IC with a 64-byte FIFO and a data rate of 5 Mbps. It operates over a supply voltage range of 2.25 to 5.5V and is qualified to AEC-Q100 standards. The IC is packaged in a TQFN-32 package and is available in bulk quantities. It can handle a maximum supply current of 4.5mA and operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
NXP SC16C652BIBS-S technical specifications.
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Bulk |
| Supply Current | 4.5mA |
| RoHS | Compliant |
No datasheet is available for this part.