The SC16C654BIA68-T is a 4-channel UART IC from NXP, operating within a temperature range of -40°C to 85°C. It supports a data rate of up to 5Mbps and is powered by a 5V supply voltage. The device is lead free and packaged in a PLCC package, available in quantities of 250. It is designed to operate with a supply current of 6mA.
Checking distributor stock and pricing after the page loads.
NXP SC16C654BIA68-T technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Supply Current | 6mA |
| RoHS | Compliant |