NXP SC16C654BIA68S technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C654BIA68S to view detailed technical specifications.
No datasheet is available for this part.