
The SC16C654BIB64,128 is a 4-channel UART interface IC from NXP, packaged in LQFP and designed for surface mount. It operates at a maximum data rate of 5Mbps and can handle a maximum supply voltage of 5.5V. The device is rated for use in temperatures ranging from -40°C to 85°C and has a maximum supply current of 4.5mA. The SC16C654BIB64,128 is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the NXP SC16C654BIB64,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C654BIB64,128 technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C654BIB64,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
