
The SC16C654BIBM-S is a quad UART IC with a data rate of 5Mbps. It is packaged in a lead-free LQFP package and operates over a temperature range of -40°C to 85°C. The device requires a 5V supply voltage and draws a maximum supply current of 6mA. It is available in bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
NXP SC16C654BIBM-S technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.